Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
810-657
Mfr. Part No.:
M14020612-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

1/4 in

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

49.5mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch Deep Socket is engineered for maximum grip and reach, essential for tackling various tasks with precision and efficiency in automotive and engineering applications.

12 point bi-hexagon design enhances grip and reduces slippage

Long socket construction provides additional reach for challenging areas

Crafted from chrome vanadium for superior strength and durability

Satin finish ensures a comfortable grip during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy