Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- RS Stock No.:
- 809-569
- Mfr. Part No.:
- M381104-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 809-569
- Mfr. Part No.:
- M381104-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 49.5mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 49.5mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is a precise tool designed for fastenings with a hexagon hole, ensuring quick and secure performance in various applications.
Constructed from Durable chrome vanadium and S2 steel for longevity
Satin finish enhances grip during socket handling
Features a retention groove for secure connection to the drive end
Designed to meet DIN7422 standards for quality assurance
Includes a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T25 Bit Square, 49.5mm Overall Length
