STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- RS Stock No.:
- 719-240
- Mfr. Part No.:
- 02010021
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$51.86
(exc. GST)
$57.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.86 |
*price indicative
- RS Stock No.:
- 719-240
- Mfr. Part No.:
- 02010021
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 34mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 34mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed to meet the rigorous demands of professional trades, providing both versatility and durability. This high-performance tool excels with its bi-hex design featuring an AS-Drive profile, ensuring a secure grip on fasteners while minimizing the risk of rounding. Crafted from HPQ high-performance steel and finished with a chrome plating, the socket withstands high torque applications effortlessly, making it Ideal for use in confined spaces like turbines. Measuring at 21mm, it is Ideal for a wide range of automotive applications, offering unparalleled ease of use and reliability when you need it most.
Constructed from HPQ high-performance steel for increased durability
Chrome-plated surface for enhanced corrosion resistance
Bi-hex AS-Drive profile provides a stronger grip on fasteners
Designed for high torque applications, ensuring longevity
Optimised for use in tight spaces, perfect for intricate jobs
Complies with various standards including DIN 3124 and ISO 2725-1
Related links
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length
