STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 35mm Overall Length
- RS Stock No.:
- 719-276
- Mfr. Part No.:
- 02410046
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.39 |
*price indicative
- RS Stock No.:
- 719-276
- Mfr. Part No.:
- 02410046
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 15/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 35mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 15/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 35mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is engineered for precision and performance, making it an essential tool for both professional and amateur mechanics. Designed to offer a bi-hex with AS-Drive profile, this socket spanner provides a secure grip on fasteners, minimising the risk of rounding. Crafted from HPQ high-performance steel and chrome-plated for enhanced durability, it excels in high-torque applications, especially in confined spaces such as turbines. Its lightweight yet robust construction ensures maximum efficiency in various tasks, making it a reliable companion in your toolbox. The Compact design also makes it easy to store and transport, embodying both convenience and innovation.
Bi-hex AS-Drive profile for superior fastener grip
HPQ high-performance steel construction ensures longevity
Chrome-plated surface for resistance to wear and corrosion
Ideal for high-torque applications in tight spaces
Compact and lightweight design for ease of use
Compliance with ASME B 107.1 and other relevant specifications
Dimensions designed for optimal functionality and storage
Related links
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65.00mm Overall Length
