STAHLWILLE 1/4 in Drive 5.5 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-232
- Mfr. Part No.:
- 01010055
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.75 |
*price indicative
- RS Stock No.:
- 720-232
- Mfr. Part No.:
- 01010055
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is designed to deliver exceptional performance in precision fastening tasks. Crafted from HPQ high-performance steel and chrome-plated for durability, this socket accommodates a hex size of 5.5 mm and is optimally suited for professional use in confined spaces, such as servicing turbines. With a length of 23 mm, it not only meets stringent industry standards but also ensures outstanding resilience and longevity, making it an essential addition to any toolkit.
Hex design incorporates AS-Drive profile for enhanced grip
1/4 inch internal square drive is compatible with a wide range of tools
Constructed from HPQ high-performance steel for maximum strength
Chrome-plated finish provides superior corrosion resistance
Manufactured in Germany, ensuring top-tier quality and reliability
Exceptional durability withstands high torques without compromising integrity
Compact length of 23 mm allows for use in tight spaces
Adheres to various industry standards, including DIN 3124 and ISO 2725-1
Ideal for professional settings requiring precision and reliability
Lightweight and thin-walled design aids in ease of handling
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23.00mm Overall Length
