STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

$30.95

(exc. GST)

$34.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.95

*price indicative

RS Stock No.:
719-210
Mfr. Part No.:
01010035
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

3.5 mm

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Standards/Approvals

ISO 2725-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch hex Socket is expertly designed for precision and durability, making it an essential tool for both professionals and DIY enthusiasts. Crafted from HPQ high-performance steel and chrome-plated, this socket can easily withstand high torque, making it Ideal for use in confined spaces, such as in turbines. The innovatively designed AS-Drive profile enhances grip, allowing for efficient power transfer, while the 23mm length ensures compatibility with a variety of applications. This socket combines high quality manufacturing with exceptional resilience, ensuring it meets the demands of both industrial and home environments, providing ultimate reliability and performance.

Constructed from HPQ high-performance steel for enhanced durability

Chrome-plated finish for superior rust resistance and low maintenance

Designed with a 1/4 inch internal square drive for versatile application

Ideal for use in tight spaces due to its thin-walled design

AS-Drive profile enhances grip and reduces cam-out during use

Forged or cold-extruded for exceptional strength and durability

Meets DIN 3124 / ISO 2725-1 / DIN EN 3709 / ASME B 107.5M standards for reliable performance

Lightweight design optimises user comfort and reduces fatigue during extended use

Made in Germany, ensuring high-quality manufacturing standards

Each socket is part of a comprehensive range, catering to various sizes and requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy