STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-226
- Mfr. Part No.:
- 01010045
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$28.47
(exc. GST)
$31.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.47 |
*price indicative
- RS Stock No.:
- 720-226
- Mfr. Part No.:
- 01010045
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 4.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 4.5 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is engineered for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. Designed with a high-performance quality (HPQ ) steel, this socket excels in both strength and lightweight functionality, allowing users to tackle high torque situations with ease. Its Compact length of 23mm makes it particularly useful for accessing tight spaces, ensuring that no job is too difficult to conquer. With its expert craftsmanship, this socket combines exceptional resilience with a sleek, chrome-plated finish, ensuring longevity and reliability in various applications.
Manufactured from HPQ high-performance steel for wear resistance and strength
Thin-walled construction allows for use in confined spaces, perfect for intricate tasks
1/4 inch internal square drive provides compatibility with a variety of tools
Meets robust industry standards including DIN 3124 and ASME B 107.5M
Chrome-plated surface offers corrosion resistance and easy cleaning
Product-specific forming technique enhances resilience and durability
Compact length of 23mm makes it versatile for various applications
Lightweight design reduces user fatigue during extended use
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 23.00mm Overall Length
