STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

$31.15

(exc. GST)

$34.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.15

*price indicative

RS Stock No.:
720-229
Mfr. Part No.:
01010003
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

3 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Standards/Approvals

ISO 2725-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch hex socket is expertly designed for precision and durability in any tool collection. Ideal for professionals and DIY enthusiasts alike, this socket combines high-performance quality with a lightweight, thin-walled construction, enhancing accessibility in Compact spaces. Crafted from HPQ high-performance steel and chrome-plated for corrosion resistance, it withstands high torque applications, making it perfectly suited for tasks requiring outstanding strength and reliability. With its ergonomic engineering, the socket easily engages fasteners, ensuring maximum efficiency while reducing the risk of stripping or damaging fittings. The 23 mm length ensures compatibility across various models, providing versatility in usage without sacrificing performance.

Hex with AS-Drive profile enhances grip and flexibility

Manufactured from HPQ high-performance steel for exceptional durability

Chrome-plated finish provides protection against corrosion and wear

1/4 inch internal square drive fits standard tool systems seamlessly

Designed for high torque applications while maintaining a lightweight design

Suitable for use in confined spaces, Ideal for work on turbines

Manufactured in Germany, ensuring superior quality and craftsmanship

Technical attributes meet stringent standards: DIN 3124, ISO 2725-1, ASME B 107.5M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy