STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31mm Overall Length
- RS Stock No.:
- 719-270
- Mfr. Part No.:
- 02410035
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$52.94
(exc. GST)
$58.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.94 |
*price indicative
- RS Stock No.:
- 719-270
- Mfr. Part No.:
- 02410035
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 19/32 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 31mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 19/32 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 31mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket spanner is expertly designed for precision and efficiency in professional toolkits. Crafted from high-performance quality (HPQ ) steel, this socket is both lightweight and durable, capable of withstanding high torque applications. Its bi-hex AS-Drive profile ensures enhanced grip, reducing the risk of slipping while working in confined spaces. The spanner's dimensions are tailored for optimal reach, making it Ideal for intricate tasks in delicate machinery or tight bays. With chrome plating, this tool is not only built for performance but is also resistant to corrosion, ensuring a longer service life. This socket spanner meets rigorous standards, making it a reliable choice for any mechanic or engineer.
Bi-hex AS-Drive profile enhances grip and reduces the chance of tool slippage
Constructed from high-performance steel, ensuring durability and wear resistance
Lightweight design maximises ease of use in tight spaces
Chrome-plated finish offers protection from corrosion, extending the tool's longevity
Engineered for high torque applications, making it suitable for demanding environments
Dimensions designed for optimal reach in constrained areas, Ideal for intricate machinery
Complies with international standards for quality and performance, ensuring reliability
Related links
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
