STAHLWILLE 1/2 in Drive 19/32 in Bi-Hex Square, 38mm Overall Length
- RS Stock No.:
- 719-307
- Mfr. Part No.:
- 03410035
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$48.41
(exc. GST)
$53.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.41 |
*price indicative
- RS Stock No.:
- 719-307
- Mfr. Part No.:
- 03410035
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 19/32 in | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 19/32 in | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly designed for precision and durability in professional use. This top-quality tool features a bi-hex AS-Drive profile, highly suitable for work in confined spaces, making it perfect for applications in sectors such as automotive and engineering. Crafted from HPQ high-performance steel, it ensures long-lasting performance while maintaining a lightweight structure. The chrome-plated finish not only enhances its aesthetic appeal but also offers protection against corrosion. This socket spanner is Ideal for tight-fit fasteners, providing superior grip and reducing the likelihood of rounding off the edges.
Made from high-performance steel for exceptional strength and durability
Thin-walled design allows access to tight spaces without compromising performance
Bi-hex AS-Drive profile enhances grip and prevents rounding of fastener edges
Chrome plating offers increased resistance against corrosion and wear
Lightweight construction ensures ease of handling during prolonged use
Tested to meet ASME B 107.1 / Fed. Spec. GGG-W-641 / SAE AS 954-E standards
Designed specifically for a 1/2 inch internal square drive for versatility in use
Related links
- STAHLWILLE 1/2 in Drive 16 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 23.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41.00mm Overall Length
