STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- RS Stock No.:
- 719-275
- Mfr. Part No.:
- 02110015
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$45.26
(exc. GST)
$49.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.26 |
*price indicative
- RS Stock No.:
- 719-275
- Mfr. Part No.:
- 02110015
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 31mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 31mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly crafted to deliver superior performance for professionals and DIY enthusiasts alike. Designed for precision, this 3/8 inch socket features a hex with AS-Drive profile, ensuring an optimal grip that minimises the risk of rounding off fasteners. Constructed from HPQ high performance steel, it offers exceptional durability while remaining lightweight, making it Ideal for use in confined spaces. Whether you're tackling automotive repairs or intricate machinery, this socket excels in high-torque applications, delivering reliability in every turn.
Manufactured from wear-resistant HPQ high performance steel for long-lasting use
Chrome-plated finish enhances corrosion resistance and maintains a sleek appearance
AS-Drive profile design provides better grip, preventing tool slippage during use
Compact and lightweight, making it Ideal for tight workspaces like turbines
Meets recognised standards including DIN 3124, ISO 2725-1, and ASME B 107.5M
Versatile for a range of applications from automotive to mechanical work
Available in various sizes to accommodate diverse fastening needs
Efficiently handles high torque, improving productivity during demanding tasks
Related links
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30.00mm Overall Length
