STAHLWILLE 1/4 in Drive 5 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-222
- Mfr. Part No.:
- 01010005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.75 |
*price indicative
- RS Stock No.:
- 719-222
- Mfr. Part No.:
- 01010005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is expertly designed for precision and durability, Ideal for mechanical applications that require dependable performance. Made from HPQ high-performance steel and chrome-plated for enhanced resilience, this socket offers exceptional strength while being lightweight and easy to handle. Measuring 5 mm in size with a length of 23 mm, it provides an optimal fit for various square drive tasks. Its innovative AS-Drive profile allows for a secure hold on fasteners, ensuring maximum torque transmission without damaging the bolt or nut. Whether you are a professional mechanic or an avid DIY enthusiast, this socket ensures high reliability in confined spaces, such as engines and turbines.
Constructed from HPQ high-performance steel for enhanced durability and longevity
Chrome-plated finish ensures resistance to corrosion and wear
1/4 inch square drive allows for compatibility with a wide range of tools
Innovative AS-Drive profile maximises torque without damaging fasteners
Lightweight design makes it Ideal for use in tight spaces
Precision-engineered to deliver reliability during high-torque operations
Standardised to DIN 3124 and ISO 2725-1, ensuring compliance with international standards
Product-specific forming for exceptional strength and durability
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23.00mm Overall Length
