STAHLWILLE 1/4 in Drive 3.2 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-212
- Mfr. Part No.:
- 01010032
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$31.15
(exc. GST)
$34.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.15 |
*price indicative
- RS Stock No.:
- 719-212
- Mfr. Part No.:
- 01010032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3.2 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3.2 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex Socket is engineered to deliver exceptional performance and durability, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from HPQ high-performance steel, this socket combines a thin-walled design with remarkable strength to withstand high torques in confined spaces. With a precise fit for 3,2mm hex sizes, it ensures efficient and reliable operation whether you're working on turbines or general tasks. Its chrome-plated finish not only enhances durability but also provides a sleek appearance, allowing you to tackle any project with confidence while backed by German craftsmanship.
Hex with AS-Drive profile for improved grip and reduced wear
1/4 inch internal square drive for extensive compatibility with standard equipment
Made from HPQ high-performance steel, ensuring longevity and resilience
Complies with DIN 3124 / ISO 2725-1 / DIN EN 3709 / ASME B 107.5M standards for reliability and performance
Thin-walled structure allows for easy access in tight spaces, perfect for intricate jobs
Length of 23mm provides a versatile option for various applications
Slim design without compromising strength, offering a lightweight alternative for ease of use
The chrome-plated finish not only adds aesthetic Value but also prevents corrosion
- RS Stock No. 0720229
- Mfr. Part No. 01010003
Each
$31.15
- RS Stock No. 0720228
- Mfr. Part No. 01010007
Each
$27.20
- RS Stock No. 0719218
- Mfr. Part No. 01010010
Each
$27.75
- RS Stock No. 0720226
- Mfr. Part No. 01010045
Each
$28.47
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23.00mm Overall Length












