SAM 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 210-770
- Mfr. Part No.:
- SHL-23
- Brand:
- SAM
Subtotal (1 unit)*
$33.38
(exc. GST)
$36.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.38 |
*price indicative
- RS Stock No.:
- 210-770
- Mfr. Part No.:
- SHL-23
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 23 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 23 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SHL-23
The SAM Outillage 1/2 inch long bi-hexagonal socket is designed for top-notch performance and durability in diverse applications. Made from forged chrome-vanadium steel, it delivers exceptional strength while maintaining a sleek appearance. Its SAM Surface Drive profile ensures a secure grip on fasteners, enhancing torque and preventing rounding. Built to meet stringent standards, this socket offers reliable performance whether you're tackling DIY tasks or professional projects.
Forged chrome-vanadium steel construction for increased strength and longevity
Bright polished chrome-plate finish ensures resistance to corrosion and enhances visual appeal
SAM Surface Drive profile enhances grip and minimizes rounding on fasteners
Designed to meet rigorous standards for performance assurance
Related links
- SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point, 82mm Overall Length
- SAM 1/4 in Drive 23 mm 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
