SAM 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 82mm Overall Length

Subtotal (1 unit)*

$32.43

(exc. GST)

$35.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.43

*price indicative

RS Stock No.:
210-769
Mfr. Part No.:
SHL-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

20 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated, Polished

Non-Sparking

No

Overall Length

82mm

Standards/Approvals

NF ISO 2725-1, DIN 3120, NF ISO 1174-1, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

SHL-20


The SAM Outillage 1/2 inch long bi-hexagonal socket is engineered for both precision and durability, making it a vital tool for professionals and DIY enthusiasts alike. Made from high-quality forged chrome-vanadium steel, this socket offers exceptional strength while maintaining a lightweight design ideal for extended use. The bright polished chrome-plate finish not only provides a sleek look but also guards against corrosion, ensuring long-term reliability.

Forged from high-strength chrome-vanadium steel for exceptional durability

Polished chrome-plate finish offers an attractive appearance and improved corrosion resistance

Unique SAM Surface Drive profile optimizes grip and reduces the risk of rounding fasteners

Compliance with international standards ensures reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy