SAM 1/4 in Drive 23 mm 12 Point Bi-Hexagon, 52mm Overall Length

Subtotal (1 unit)*

$35.89

(exc. GST)

$39.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.89

*price indicative

RS Stock No.:
210-982
Mfr. Part No.:
C-23
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

23 mm

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Overall Length

52mm

Standards/Approvals

DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Material

Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-23


The SAM Outillage bi-hexagonal socket offers exceptional performance and reliability with its high-quality chrome-vanadium steel construction. Its innovative design ensures a precise fit and easy dismounting, making it perfect for intricate tasks. Ideal for both professionals and DIY enthusiasts, this tool combines durability with user-friendly features. Its lightweight build enhances handling without sacrificing strength.

Crafted from durable chrome-vanadium steel

Designed for a precise fit on 1/4-inch fittings

Innovative unlocking stick for easy dismounting

Ideal for delicate and precision tasks

Lightweight and robust for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy