Teng Tools 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 40mm Overall Length
- RS Stock No.:
- 198-1917
- Mfr. Part No.:
- M1205236-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$26.00
(exc. GST)
$28.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.00 |
*price indicative
- RS Stock No.:
- 198-1917
- Mfr. Part No.:
- M1205236-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | DIN 3120/3124 | |
| Overall Length | 40mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Vanadium | ||
Standards/Approvals DIN 3120/3124 | ||
Overall Length 40mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M12052-C series is a 1/2 inch drive 6 point 23mm regular metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
6 point single hexagon socket for a better grip
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 26 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 22 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 25 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 25 mm 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
