SAM 3/8 in Drive 18 mm 12 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 209-352
- Mfr. Part No.:
- JL-18
- Brand:
- SAM
Subtotal (1 unit)*
$43.11
(exc. GST)
$47.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.11 |
*price indicative
- RS Stock No.:
- 209-352
- Mfr. Part No.:
- JL-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Overall Length | 63mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Overall Length 63mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JL-18
The SAM Outillage 3/8 inch long bi-hexagonal socket combines strength and precision with its forged chrome-vanadium steel construction. The innovative SAM Surface Drive technology provides superior torque transfer while protecting against fastener rounding. Its polished chrome finish not only looks professional but also resists corrosion, ensuring longevity. Designed to fit a range of applications, this socket is ideal for both professional tradespeople and DIY enthusiasts seeking reliable performance.
Forged chrome-vanadium steel construction ensures exceptional durability
SAM Surface Drive technology optimizes torque transfer and prevents rounding
Polished chrome finish resists corrosion and enhances tool appearance
Tailored dimensions offer a precise fit for various applications
Lightweight for comfortable handling and efficient use
- RS Stock No. 2829172
- Mfr. Part No. JL-10
Each
$37.16
- RS Stock No. 0209348
- Mfr. Part No. JL-16
Each
$43.11
- RS Stock No. 0209341
- Mfr. Part No. JL-9
Each
$36.31
- RS Stock No. 0209347
- Mfr. Part No. JL-15
Each
$43.11
Related links
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 15 mm 12 Point Bi-Hexagon, 63mm Overall Length












