SAM 3/8 in Drive 13 mm 12 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 282-9173
- Mfr. Part No.:
- JL-13
- Brand:
- SAM
Subtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.31 |
*price indicative
- RS Stock No.:
- 282-9173
- Mfr. Part No.:
- JL-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/8 inch Long bi hexagonal sockets in millimetres, precision crafted from forged chrome vanadium steel for durability and strength. Featuring the SAM Surface Drive design. The socket is securely held on 3/8 inch accessories by a ball, providing st
Bright polished chrome plate finish
Compliance to NF ISO 1711 1 and NF ISO 2725 1
Related links
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 15 mm 12 Point Bi-Hexagon, 63mm Overall Length
