SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 209-354
- Mfr. Part No.:
- JL-21
- Brand:
- SAM
Subtotal (1 unit)*
$43.11
(exc. GST)
$47.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.11 |
*price indicative
- RS Stock No.:
- 209-354
- Mfr. Part No.:
- JL-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JL-21
The SAM Outillage 3/8 inch long bi-hexagonal socket is built from high-quality forged chrome-vanadium steel, offering robust durability and functionality for diverse applications. It features advanced SAM Surface Drive technology for superior grip and torque, ensuring efficient and secure use. The bright polished chrome finish enhances corrosion resistance while maintaining a sleek look. Compliant with international standards, this socket is an essential tool for both professionals and DIY enthusiasts, backed by a no-time-limit warranty for peace of mind.
Forged chrome-vanadium steel construction for exceptional durability
SAM Surface Drive technology enhances grip and torque efficiency
Secure attachment with a ball retention system for reliable performance
Bright polished chrome finish resists corrosion and improves appearance
Compact design allows for easy portability without compromising strength
Related links
- SAM 3/8 in Drive 14 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 15 mm 12 Point Bi-Hexagon, 63mm Overall Length
