SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length

Subtotal (1 unit)*

$43.11

(exc. GST)

$47.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.11

*price indicative

RS Stock No.:
209-350
Mfr. Part No.:
JL-17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

17 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished, Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

63mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

JL-17


The SAM Outillage 3/8 inch long bi-hexagonal socket delivers exceptional performance with its forged chrome-vanadium steel construction. The bright polished chrome finish provides both durability and corrosion resistance, while the Surface Drive technology ensures optimal grip and minimal wear. Designed for compatibility with 3/8 inch accessories, the socket features a reliable ball system for secure attachment. This tool adheres to stringent industry standards, making it a dependable choice for both professional and DIY tasks.

Forged chrome-vanadium steel for superior strength

Surface Drive technology enhances grip and reduces wear

Polished chrome finish resists corrosion and is easy to clean

Complies with industry standards for reliable quality

Lightweight design ensures comfortable handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy