SAM 3/4 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length

Subtotal (1 unit)*

$15.55

(exc. GST)

$17.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.55

*price indicative

RS Stock No.:
209-253
Mfr. Part No.:
S-3/4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

1/2 in

Drive Size

3/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

S-3/4


The SAM Outillage 1/2 inch short bi-hexagonal socket is expertly crafted for both efficiency and durability. Made from forged chrome-vanadium steel, this socket features a polished chrome-plate finish that offers excellent corrosion resistance. The SAM Surface Drive profile ensures a secure grip on fasteners, reducing rounding and enhancing performance. Designed to meet rigorous standards, it is perfect for a range of professional and DIY tasks, combining high quality with practical functionality.

Forged chrome-vanadium steel for exceptional durability

Polished chrome finish for enhanced resistance to wear and corrosion

SAM Surface Drive profile for improved grip and reduced slippage

Precision engineering ensures a reliable fit for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy