SAM 1/4 in Drive 3/4 in 12 Point Bi-Hexagon, 51mm Overall Length
- RS Stock No.:
- 210-977
- Mfr. Part No.:
- C-3/4
- Brand:
- SAM
Subtotal (1 unit)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $53.08 |
*price indicative
- RS Stock No.:
- 210-977
- Mfr. Part No.:
- C-3/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3/4 in | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 51mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3/4 in | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 51mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-3/4
The SAM Outillage 3/4 inch short bi-hexagonal socket excels in durability and performance, making it ideal for heavy-duty tasks. Its bright polished chrome finish not only looks professional but also resists wear and corrosion. The sockets safety catch and pushbutton unlocking features streamline operation and ensure a secure fit. Adhering to high industry standards, it offers reliability and precision for expert mechanics.
Innovative SAM Surface Drive profile enhances grip
Built for heavy-duty applications with consistent performance
Spring stud safety catch ensures secure operation
Easy-to-remove design for quick tool changes
Bright polished finish for corrosion resistance
Related links
- SAM 3/4 in Drive 2-1/8 in 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 3/4 in Drive 1-1/4 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
