SAM 3/8 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length

Subtotal (1 unit)*

$14.55

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.55

*price indicative

RS Stock No.:
209-255
Mfr. Part No.:
S-3/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/2 in

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

S-3/8


The SAM Outillage 1/2 inch short bi-hexagonal socket is designed for precision and durability, crafted from high-quality forged chrome-vanadium steel. Its bright polished chrome-plate finish offers both a sleek look and excellent corrosion resistance. The socket features the SAM Surface Drive profile, which enhances grip and minimizes wear on fasteners, making it ideal for both professional and DIY use. With adherence to stringent industry standards, this socket ensures reliability and performance across a range of applications.

Forged chrome-vanadium steel for robust strength and longevity

Polished chrome finish for superior resistance to corrosion

SAM Surface Drive profile for reduced fastener wear and improved grip

Meets NF ISO and DIN standards for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy