SAM 1/2 in Drive 31 mm 6 Point Bi-Hexagon, 45mm Overall Length
- RS Stock No.:
- 210-641
- Mfr. Part No.:
- SAH-31
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-641
- Mfr. Part No.:
- SAH-31
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 31 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Satin Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1711-1, DIN 899 | |
| Overall Length | 45mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 31 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Satin Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1711-1, DIN 899 | ||
Overall Length 45mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SAH-31
The SAM Outillage 1/2 inch short hexagonal socket is engineered for outstanding durability and performance. Crafted from high-grade forged chrome-vanadium steel, it combines strength with a satin polished chrome-plate finish that resists corrosion. The SAM Surface Drive profile ensures a secure grip on fasteners and minimizes rounding.
Forged chrome-vanadium steel construction for exceptional strength and durability
Satin polished chrome-plate finish offers superior resistance to corrosion
SAM Surface Drive profile improves grip and reduces fastener rounding
Meets stringent industry standards for guaranteed reliability
Related links
- SAM 31 mm Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 29 mm Drive 1/2 in 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/4 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/8 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 31 mm 12 Point, 45mm Overall Length
