Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- RS Stock No.:
- 164-199
- Mfr. Part No.:
- NSB220-30
- Brand:
- Bahco
Subtotal (1 unit)*
$576.82
(exc. GST)
$634.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.82 |
*price indicative
- RS Stock No.:
- 164-199
- Mfr. Part No.:
- NSB220-30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Copper | |
| Non-Sparking | Yes | |
| Overall Length | 46mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Copper | ||
Non-Sparking Yes | ||
Overall Length 46mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 30 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket, crafted from copper beryllium, stands out for its advanced safety features, making it ideal for use in potentially explosive environments. Designed with a 30 mm hex profile, it provides a secure grip and enhanced torque for a variety of applications.
Ideal for use in environments where sparks could pose a risk
Anti-magnetic properties enhance tool safety around sensitive electronics
Highly resistant to corrosion for long-lasting function
Related links
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- Bahco 1/4 in Drive 9/32 in Standard Square, 46mm Overall Length
