Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length

Subtotal (1 unit)*

$409.00

(exc. GST)

$449.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.00

*price indicative

RS Stock No.:
164-531
Mfr. Part No.:
NS220-32
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

32 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

46mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 32 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from aluminium bronze, making it ideal for use in potentially explosive environments. Designed to adhere to ISO 2725/1174 standards, it features a versatile 32 mm hex profile that enhances your grip on fasteners, ensuring effective torque application. With its standard length and 1/2 inch square drive, this socket is the go-to tool for professionals who prioritise safety without compromising on performance.

Hex profile design enhances grip

Standard length for added versatility in various tasks

Constructed from aluminium bronze

Designed specifically for industrial applications to enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy