Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- RS Stock No.:
- 164-584
- Mfr. Part No.:
- NS220-27
- Brand:
- Bahco
Subtotal (1 unit)*
$354.45
(exc. GST)
$389.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.45 |
*price indicative
- RS Stock No.:
- 164-584
- Mfr. Part No.:
- NS220-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 46mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 46mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 27 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from aluminium bronze, making it an essential tool for use in potentially explosive environments. Designed with a 27 mm hex profile, this socket stands out due to its outstanding durability and reliability, ensuring safety where traditional steel tools can pose a risk of igniting flammable materials.
Made from high-quality aluminium bronze for non-sparking safety
Designed for use in potentially explosive environments
Lightweight design at just 200 g for ease of handling
Related links
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
