Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length

Subtotal (1 unit)*

$517.96

(exc. GST)

$569.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.96

*price indicative

RS Stock No.:
164-278
Mfr. Part No.:
NSB220-28
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

28 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Overall Length

46mm

Standards/Approvals

ISO 2725/1174

Material

Beryllium Copper Alloy

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 28 mm Hex Profile Copper Beryllium


The Bahco Tools Non-sparking 1/2 inch socket with a 28 mm hex profile is expertly crafted from copper beryllium, making it an ideal tool for use in potentially explosive environments. Designed to meet the rigorous standards of ISO 2725/1174, this socket combines durability with safety, ensuring that your projects are completed without the risk of sparking.

The hex profile allows for a secure grip on various fasteners

Anti-magnetic properties prevent unwanted magnetic interference

Corrosion-resistant to withstand harsh working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy