Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- RS Stock No.:
- 164-585
- Mfr. Part No.:
- NS220-30
- Brand:
- Bahco
Subtotal (1 unit)*
$399.90
(exc. GST)
$439.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.90 |
*price indicative
- RS Stock No.:
- 164-585
- Mfr. Part No.:
- NS220-30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 46mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 46mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 30 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket with a 30 mm hex profile is expertly crafted from aluminium bronze, making it ideal for use in potentially explosive environments. Designed with both safety and performance in mind, this socket allows technicians to work confidently without the risk of creating sparks, a common hazard associated with traditional steel tools.
Standard length allows for ease of use in various applications
Hex profile design optimises grip on fasteners
Lightweight construction at 220 g eases handling and reduces fatigue
- RS Stock No. 0164199
- Mfr. Part No. NSB220-30
Each
$576.82
- RS Stock No. 0164278
- Mfr. Part No. NSB220-28
Each
$517.96
- RS Stock No. 0164584
- Mfr. Part No. NS220-27
Each
$354.45
- RS Stock No. 0164530
- Mfr. Part No. NS220-28
Each
$363.55
Related links
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1/4 in Drive 9/32 in Standard Square, 46mm Overall Length












