Bahco 1 in Drive 80 mm Standard Square, 95mm Overall Length

Subtotal (1 unit)*

$1,973.26

(exc. GST)

$2,170.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,973.26

*price indicative

RS Stock No.:
164-184
Mfr. Part No.:
NS228-80
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

80 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Finish

Aluminium

Non-Sparking

Yes

Overall Length

95mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 80 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking socket is expertly crafted from aluminium bronze, making it an ideal choice for use in potentially explosive environments. The unique hex profile and metric sizes ensure a snug fit, providing enhanced torque and precision during operation.

Standard length ensures compatibility with a variety of tools

Lightweight design promotes ease of handling without sacrificing power

ISO-compliant production provides assurance of quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy