Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
- RS Stock No.:
- 163-948
- Mfr. Part No.:
- NS228-55
- Brand:
- Bahco
Subtotal (1 unit)*
$1,218.36
(exc. GST)
$1,340.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,218.36 |
*price indicative
- RS Stock No.:
- 163-948
- Mfr. Part No.:
- NS228-55
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 55 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 80mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 55 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 80mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 55 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket boasts a 55 mm hex profile crafted from high-quality aluminium bronze, making it an exceptional choice for professionals working in potentially explosive environments. Designed with safety in mind, this tool ensures that no sparks are generated during operation, thus reducing the risk of ignition in sensitive areas.
Complies with ISO 2725/1174 production standards for quality assurance
Standard length allows for easy access in tight spaces
Hex profile optimises grip and torque for improved performance
Lightweight construction facilitates ease of handling
Suitable
Related links
- Bahco 1 in Drive 54 mm Standard Square, 80mm Overall Length
- SAM 3/8 in Drive 19 mm Standard Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- Facom 1 in Drive 55 mm 12 Point Square, 80mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 79mm Overall Length
- Bahco 3/4 in Drive 55 mm Standard Square, 69mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
