Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length

Subtotal (1 unit)*

$597.00

(exc. GST)

$656.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.00

*price indicative

RS Stock No.:
163-727
Mfr. Part No.:
NS228-31
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

31 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Overall Length

60mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 31 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking socket is specifically designed for use in potentially explosive environments, combining safety with performance. Crafted from premium aluminium bronze, the tool exhibits exceptional durability and a hex profile tailored for metric sizes.

Non-sparking properties make it ideal for hazardous environments

Hex profile ensures a secure fit on various fasteners

Standard length optimises access in tight spaces

Lightweight at 430g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy