Bahco 1 in Drive 75 mm Standard Square, 95mm Overall Length

Subtotal (1 unit)*

$1,815.38

(exc. GST)

$1,996.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,815.38

*price indicative

RS Stock No.:
163-733
Mfr. Part No.:
NS228-75
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

75 mm

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Overall Length

95mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 75 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1 inch socket is crafted from aluminium bronze, making it an ideal choice for professionals working in potentially explosive environments. Designed meticulously, it boasts a 75 mm hex profile, enhancing accessibility in tight spaces while ensuring compatibility with standard 1 inch square drive tools.

Non-sparking design ensures safe usage in explosive environments

Complies with stringent ISO standards for reliability

Standard length socket provides greater leverage and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy