Bahco 1 in Drive 65 mm Standard Square, 90mm Overall Length
- RS Stock No.:
- 164-183
- Mfr. Part No.:
- NS228-65
- Brand:
- Bahco
Subtotal (1 unit)*
$1,509.88
(exc. GST)
$1,660.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,509.88 |
*price indicative
- RS Stock No.:
- 164-183
- Mfr. Part No.:
- NS228-65
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 65 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Overall Length | 90mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 65 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Overall Length 90mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 65 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is crafted specifically for professionals operating in potentially explosive environments. Constructed from durable aluminium bronze, it ensures safety by eliminating the risk of ignition caused by spark generation.
Meets ISO 2725/1174 production standards for high reliability
Hex profile allows for enhanced grip and torque application
Standard length provides versatility for various tasks
1-inch square drive compatible with a range of tools
Related links
- Bahco 1 in Drive 70 mm Standard Square, 90mm Overall Length
- Bahco 1 in Drive 65 mm Standard Square, 86mm Overall Length
- Facom 1 in Drive 65 mm 12 Point Square, 90mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
