Bahco 1 in Drive 65 mm Standard Square, 86mm Overall Length
- RS Stock No.:
- 164-705
- Mfr. Part No.:
- 9500SM-65
- Brand:
- Bahco
Subtotal (1 unit)*
$276.53
(exc. GST)
$304.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.53 |
*price indicative
- RS Stock No.:
- 164-705
- Mfr. Part No.:
- 9500SM-65
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 65 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Matt | |
| Overall Length | 86mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 65 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Matt | ||
Overall Length 86mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Socket with 65 mm Hex Profile
The Bahco Tools 1 Inch Square Drive Socket features a metric Hex profile. This 1 Inch square drive socket crafted from high performance alloy steel for enhanced durability. Designed for manual use, it is not suitable for machine operation.
Matte finish
With locking pin for release from square drive
Compliance to ISO 2725/1174 and DIN 3124/3120
Related links
- Bahco 1 in Drive 65 mm Standard Square, 90mm Overall Length
- Bahco 1 in Drive 60 mm Standard Square, 83mm Overall Length
- Bahco 1 in Drive 50 mm Standard Square, 74mm Overall Length
- Bahco 1 in Drive 46 mm Standard Square, 71mm Overall Length
- Bahco 1 in Drive 58 mm Standard Square, 82mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 67mm Overall Length
- Bahco 1 in Drive 77 mm Standard Square, 103mm Overall Length
- Bahco 1 in Drive 82 mm Standard Square, 104mm Overall Length
