Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length

Subtotal (1 unit)*

$369.70

(exc. GST)

$406.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.70

*price indicative

RS Stock No.:
164-588
Mfr. Part No.:
NS224-24
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

24 mm

Drive Size

3/4in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Overall Length

55mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 3/4" Socket with 24 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 3/4 inch socket is expertly crafted from aluminium bronze, specifically designed to enhance safety and performance in potentially explosive environments. The unique hex profile accommodates a 24 mm size, delivering optimal engagement for robust fastening tasks.

Compliant with ISO 2725/1174 standards for reliable performance

Three-quarter inch square drive allows for broad compatibility with existing toolsets

Developed specifically for non-sparking applications in hazardous environments

Lightweight design at 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy