STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416mm Overall
- RS Stock No.:
- 720-369
- Mfr. Part No.:
- 13261010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$647.98
(exc. GST)
$712.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.98 |
*price indicative
- RS Stock No.:
- 720-369
- Mfr. Part No.:
- 13261010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 416mm | |
| Drive Type | Square | |
| Model Number | 517QR | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 416mm | ||
Drive Type Square | ||
Model Number 517QR | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille fine tooth ratchet 1/2 inch drive ratchet designed for precision and efficiency in confined spaces. This ratchet ensures secure attachment of tools while allowing for Rapid changes with ease. With an impressive 80 teeth, it provides a minimal working angle of just 4.5°, making it Ideal for delicate tasks in tight quarters. Crafted from chrome alloy steel and featuring a two-component handle for comfort, this tool combines durability with exceptional performance, making it an essential addition to any professional toolbox.
QuickRelease mechanism provides enhanced safety against accidental tool release
80 teeth deliver a working angle of only 4.5° for high-precision applications
Two-component handle ensures comfort during prolonged use
FOD prevention design allows for safe operation in critical environments, such as aviation
Chrome alloy steel construction offers superior strength and durability
Versatile for various tasks with a 1/2 inch drive size, catering to a broad range of fasteners
Related links
- STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252 mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194.00 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
