STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50mm Overall
- RS Stock No.:
- 720-314
- Mfr. Part No.:
- 13111030
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$462.48
(exc. GST)
$508.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $462.48 |
*price indicative
- RS Stock No.:
- 720-314
- Mfr. Part No.:
- 13111030
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 265.50mm | |
| Drive Type | Square | |
| Model Number | 512SG-QRN | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 265.50mm | ||
Drive Type Square | ||
Model Number 512SG-QRN | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille fine tooth ratchet is engineered for precision and efficiency in confined spaces. With a Compact design that allows for an impressive working angle of just 4.5 degrees, this 1/2-inch drive ratchet is perfect for intricate tasks where space is limited. Constructed from chrome alloy steel and featuring 80 teeth, this ratchet combines strength and durability with ease of use, making it an essential tool for professionals who demand reliability and performance in their work.
1/2-inch external square drive for compatibility with a wide range of sockets
80 teeth design delivers a minimal working angle, allowing for precision in tight areas
QuickRelease mechanism prevents accidental tool disengagement and facilitates Rapid changes
Durable chrome alloy steel construction ensures longevity and resistance to wear
Eight parallel tooth pairs provide exceptional load-bearing capability and a smooth operational feel
Compact dimensions make it easy to handle in restricted spaces while maintaining performance
Lightweight build enhances ease of use and reduces operator fatigue during extended tasks
Related links
- STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416.00 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252 mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194.00 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
