SAM 1/2 in Socket Wrench with Ratchet Handle, 252mm Overall

Subtotal (1 unit)*

$89.60

(exc. GST)

$98.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.60

*price indicative

RS Stock No.:
224-2794
Mfr. Part No.:
S-157B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Socket Wrench

Handle Type

Ratchet

Overall Length

252mm

Finish

Bright Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/2 inch 60 teeth construction ratchet has shiny polished presentation and bi-material handle. The ratchet resistant to water and sand projections.

Take up angle 5 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy