STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153mm Overall
- RS Stock No.:
- 719-347
- Mfr. Part No.:
- 11111040
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$435.34
(exc. GST)
$478.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.34 |
*price indicative
- RS Stock No.:
- 719-347
- Mfr. Part No.:
- 11111040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Wrench | |
| Drive Size | 1/4in | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 153mm | |
| Drive Type | Square | |
| Model Number | 415QRL N | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Wrench | ||
Drive Size 1/4in | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 153mm | ||
Drive Type Square | ||
Model Number 415QRL N | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille fine tooth ratchet 1/4 inch is expertly designed to deliver precision and efficiency in confined spaces, making it an essential tool for both professional tradespeople and DIY enthusiasts. With its innovative 80-tooth mechanism, this ratchet allows for a minimal working angle of just 4.5°, ensuring that even the trickiest jobs can be tackled with ease. Its quick-release safety feature provides a secure engagement of sockets, while the robust chrome alloy steel construction guarantees durability and strength, making the QuickRelease-Feinzahnknarre a reliable companion for any toolkit. With thoughtful ergonomics and FOD prevention in mind, this tool embodies both functionality and innovation.
80-tooth mechanism allows for a working angle of just 4.5°
QuickRelease safety feature secures sockets for Rapid changes
Constructed from Durable chrome alloy steel for prolonged usage
Ideal for operation in tight spaces due to its elongated design
FOD prevention enhances safety in sensitive work environments
Designed with a two-component grip for added comfort
Complies with DIN 3122 / ISO 3315 standards for reliability
Lightweight design makes it easy to handle and manoeuvre
Related links
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416.00 mm Overall
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
- STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50 mm Overall
- STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194.00 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250 mm Overall
