STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300mm Overall
- RS Stock No.:
- 720-315
- Mfr. Part No.:
- 12261010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$588.64
(exc. GST)
$647.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.64 |
*price indicative
- RS Stock No.:
- 720-315
- Mfr. Part No.:
- 12261010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 300mm | |
| Drive Type | Square | |
| Model Number | 452QR | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 300mm | ||
Drive Type Square | ||
Model Number 452QR | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille fine tooth ratchet 3/8 inch is expertly designed for precision and versatility in tight workspaces. This innovative ratchet features a remarkably Compact operating angle of just 4.5°, enabling users to navigate through confined areas without compromising on strength or efficiency. Equipped with a unique QuickRelease safety locking mechanism, it ensures secure engagement of tools while offering Rapid tool changes with a simple button press. This tool is Ideal for professionals in sectors such as aviation, where safety and reliability are of utmost importance, making it a must-have for any toolkit.
3/8 inch outer square drive allows compatibility with a wide range of accessories
80 teeth provide a minimal working angle for precise control
The QuickRelease mechanism securely locks tools in place to prevent accidental disengagement
Designed with a 2-component grip for optimal comfort during extended use
Constructed from chrome alloy steel, delivering durability and resistance to wear
DIN 3122 / ISO 3315 standards compliance for guaranteed quality and performance
Multi-position grip lever enhances accessibility and ease of use
Lightweight design improves handling without sacrificing performance
Related links
- STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194.00 mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416.00 mm Overall
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250 mm Overall
