STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194mm Overall
- RS Stock No.:
- 720-321
- Mfr. Part No.:
- 12231011
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$276.97
(exc. GST)
$304.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.97 |
*price indicative
- RS Stock No.:
- 720-321
- Mfr. Part No.:
- 12231011
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8in | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 194mm | |
| Drive Type | Square | |
| Model Number | 422-2K | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8in | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 194mm | ||
Drive Type Square | ||
Model Number 422-2K | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille fine tooth ratchet 3/8 inch is designed for precision and ease of use in tight spaces, making it an essential tool for both professional mechanics and DIY enthusiasts. Its reversible mechanism and 60 teeth provide a minimal working angle of only 6°, enabling users to navigate the most Compact areas with confidence. Crafted from chrome alloy steel and chrome-plated for durability, this ratchet not only meets stringent DIN 3122 / ISO 3315 specifications but also ensures longevity in high-demand environments. With an ergonomic 2-component handle, it delivers optimal grip and comfort during extended use, setting a new standard in tool functionality and reliability.
Reversible design allows for versatile use in various applications
60 teeth enable a precise working angle of just 6°, Ideal for tight spaces
Constructed from Durable chrome alloy steel ensures long-lasting performance
Chrome-plated finish provides added protection against corrosion
Ergonomic 2-component handle enhances grip and comfort during use
Complies with DIN 3122 / ISO 3315 standards for quality assurance
Ball lock feature secures sockets firmly in place for safety
Related links
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416.00 mm Overall
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250 mm Overall
