STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90mm Overall
- RS Stock No.:
- 720-355
- Mfr. Part No.:
- 11111050
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$257.17
(exc. GST)
$282.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.17 |
*price indicative
- RS Stock No.:
- 720-355
- Mfr. Part No.:
- 11111050
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Model Number | 418QR | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 90mm | ||
Drive Type Square | ||
Model Number 418QR | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Mini fine tooth ratchet 1/4 inch offers a unique combination of precision and efficiency, designed for professionals working in tight spaces. With an exceptionally low working angle of just 4.5°, this ratchet allows for maximum torque application in Compact environments without sacrificing performance. Its 80 teeth ensure smooth operation and reliability, while the innovative QuickRelease safety mechanism prevents unintentional tool disengagement, enabling fast and secure changes. Crafted with premium chrome alloy steel, this tool not only guarantees durability but also adds a level of safety Crucial for demanding tasks, particularly in sectors like aviation where Foreign Object Damage (FOD) is a concern.
Short design allows for use in confined spaces
1/4 inch outside square drive for versatile applications
Switchable mechanism for user convenience
80 teeth provide a minimal working angle for increased precision
QuickRelease safety latch prevents accidental tool release
Steel grip enhances comfort and control during use
FOD prevention through a screwless design for safety-critical areas
DBGM certified for additional assurance of quality and performance
Conforms to DIN 3122 / ISO 3315 standards for reliability
Lightweight design with a gross weight of only 0.080 kg for easy handling
Related links
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 517QR 1/2 in Socket Wrench with Ratchet Handle, 416.00 mm Overall
- STAHLWILLE 452QR 3/8 in Socket Wrench with Ratchet Handle, 300.00 mm Overall
- STAHLWILLE 512SG-QRN 1/2 in Socket Wrench with Ratchet Handle, 265.50 mm Overall
- STAHLWILLE 422-2K 3/8 in Socket Wrench with Ratchet Handle, 194.00 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
