SAM 1 in Ratchet Socket Wrench with Ratchet Handle, 169mm Overall
- RS Stock No.:
- 221-6272
- Mfr. Part No.:
- M-150
- Brand:
- SAM
Subtotal (1 unit)*
$553.99
(exc. GST)
$609.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.99 |
*price indicative
- RS Stock No.:
- 221-6272
- Mfr. Part No.:
- M-150
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Socket Wrench | |
| Drive Size | 1in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 169mm | |
| Drive Type | Round | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Socket Wrench | ||
Drive Size 1in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 169mm | ||
Drive Type Round | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Central reversing ratchet has Low angle of recovery. Use with the C-125-A handle or on a DYT-1000-0 torque wrench. Accepts a tightening torque up to 1000Nm.
Bright chrome finish
Related links
- SAM 3/8 in Socket Wrench with Long Handle, 169 mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 19.05 to 25.4 mm Square Impact Enhancer, 60 mm Overall
- Facom 76.15SLS 15 mm Socket Wrench, 169 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- RS PRO Ratchet Spanner 12 mm, 169 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290 mm Overall
