HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275mm Overall
- RS Stock No.:
- 644-690
- Mfr. Part No.:
- 916HP
- Brand:
- HAZET
Subtotal (1 unit)*
$163.41
(exc. GST)
$179.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.41 |
*price indicative
- RS Stock No.:
- 644-690
- Mfr. Part No.:
- 916HP
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Reversible Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Dual Component | |
| Head Shape | Pear | |
| Overall Length | 275mm | |
| Drive Type | Square | |
| Model Number | 916HP | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Reversible Ratchet | ||
Drive Size 1/2in | ||
Handle Type Dual Component | ||
Head Shape Pear | ||
Overall Length 275mm | ||
Drive Type Square | ||
Model Number 916HP | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Ratchet excels in tight spaces. Its Compact size, measuring 275 mm, allows for easy usage in environments such as engines and machine constructions. The product incorporates Advanced safety features, including a quick-release safety lock and a latching function that prevents unintended switching. Crafted to endure rigorous use, this ratchet combines high performance with exceptional durability, making it an essential tool for both professional and home workshops.
Increased service life due to Advanced lubricants in the ratchet mechanism
Strict production tolerances prevent dirt ingress
Exceeds standard loading capacity based on internal quality standards
Corrosion-resistant surface that is easy to clean
Integrated suspension option in the handle enhances usability
VPA tested with static torque performance of 850 Nm
Securely locks sockets in place for added safety during use
One-handed release of attached tools is facilitated by a dedicated button
Boasts 90 teeth, contributing to precision engagement with a Compact opening angle
Incorporates a robust locking ball for enhanced tool security
Features an ergonomic 2-component handle designed for comfort
Manufactured in Germany, ensuring high-quality craftsmanship
Combines static AND dynamic performance for exceptional durability
Related links
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614 mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511 mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- HAZET 1/2 in Socket Wrench with Ergonomic Handle, 275 mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
