STAHLWILLE 416QR 1/4 in Socket Wrench with Dual Component Handle, 170mm Overall

Subtotal (1 unit)*

$529.24

(exc. GST)

$582.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$529.24

*price indicative

RS Stock No.:
720-303
Mfr. Part No.:
11261010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/4in

Product Type

Socket Wrench

Handle Type

Dual Component

Head Shape

Square

Overall Length

170mm

Drive Type

Square

Model Number

416QR

Material

Chrome Alloy Steel

Finish

Chrome Plated

Standards/Approvals

ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille fine tooth ratchet 1/4 inch is expertly designed for precision and efficacy in confined spaces. Engineered with an 80-tooth fine tooth mechanism, it ensures a minimal working angle of just 4.5°, enabling seamless engagement with hard-to-reach fastenings. The integrated QuickRelease safety locking mechanism enhances operational security, allowing for swift tool changes at the press of a button. Crafted from high-quality chrome alloy steel and finished with a Durable chrome plating, this tool offers both resilience and longevity, making it well-suited for industrial applications and automotive workshops alike. Its ergonomic two-component grip guarantees comfort and control during extended use, positioning it as a reliable companion for professionals tackling challenging tasks.

80-tooth mechanism delivers a minimal working angle of 4.5° for precise control in tight spaces

QuickRelease safety locking system enables effortless tool changes with a secure, one-button operation

Constructed from chrome alloy steel, ensuring durability and long-lasting performance even under heavy use

Ergonomic two-component grip enhances user comfort and provides optimal handling

Designed for ease of use in hard-to-reach areas, making it Ideal for various professional applications

Resistant to common oils, fuels, and other aggressive substances, ensuring usability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy