HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511mm Overall
- RS Stock No.:
- 644-831
- Mfr. Part No.:
- 916GL
- Brand:
- HAZET
Subtotal (1 unit)*
$289.32
(exc. GST)
$318.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.32 |
*price indicative
- RS Stock No.:
- 644-831
- Mfr. Part No.:
- 916GL
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 1/2in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Dual Component | |
| Head Shape | Round | |
| Overall Length | 511mm | |
| Drive Type | Square | |
| Model Number | 916GL | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 1/2in | ||
Product Type Reversible Ratchet | ||
Handle Type Dual Component | ||
Head Shape Round | ||
Overall Length 511mm | ||
Drive Type Square | ||
Model Number 916GL | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Ratchet wrench tailored for precision and accessibility in tight spaces. Engineered for manual operation, this tool boasts a long, ergonomic design that enhances control during use. With a unique swivel head feature that can rotate beyond 180°, it adapts seamlessly to varying angles, facilitating effortless manoeuvrability. Constructed with durability in mind, this ratchet encompasses a polished, chrome-plated surface, ensuring longevity and resistance against wear. The wrench's locking ball mechanism adds a layer of safety while working, making it an indispensable addition to any professional toolkit. Designed in Germany, it adheres to stringent standards like DIN 3122 and ISO 3315, reflecting a commitment to quality.
Long design ensuring optimal reach and leverage in confined areas
32 teeth with an opening angle of 11.25°, delivering precise torque control
Incorporates a hinge for seamless manoeuvring around obstacles
Locking ball mechanism guarantees secure engagement during use
Constructed with a 2-component handle for superior grip and comfort
Chrome-plated, polished surface enhances durability and aesthetic appeal
Manufactured in Germany, ensuring high-quality craftsmanship
Complies with DIN 3122 and ISO 3315 standards for reliability
Related links
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614 mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275 mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
- STAHLWILLE 416QR 1/4 in Socket Wrench with Dual Component Handle, 170.00mm Overall
