Gedore 23-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 772-4113
- Mfr. Part No.:
- 19 EMU 20
- Brand:
- Gedore
Subtotal (1 unit)*
$1,476.14
(exc. GST)
$1,623.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,476.14 |
*price indicative
- RS Stock No.:
- 772-4113
- Mfr. Part No.:
- 19 EMU 20
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 1/2 in | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Socket Wrench Set, Ratchet, Blue Sheet Steel Box | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 1/2 in | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Socket Wrench Set, Ratchet, Blue Sheet Steel Box | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket Set, Hexagon Type, 8 to 32mm Socket Size Range - 19 EMU Series - 19 EMU 20
Quickly tackle your equipment's bolts with this socket set from GEDORE. It holds a ratchet, sockets and accessories in a handy case, providing easy access to essential tools. As it includes hexagon sockets sized between 8 and 32mm, the collection works with many everyday fasteners. This tool is reversible, so it switches between loosening and tightening in a snap for efficient operation.
Features & Benefits
• Comes with extensions of 125 and 250mm to reach deep-lying fasteners
• Durable chrome vanadium steel tool body for resistance to wear and corrosion
• Includes cross-handle wrench for efficient manual fastening
Applications
• Commercial vehicle garages
• Construction sites
• DIY projects
How do I swap between bits with this set's tool?
The ratchet in this kit has a push button release mechanism, so you can remove a socket with a simple press for speedy switching.
- RS Stock No. 2684321
- Mfr. Part No. 96035125
Each
$1,309.78
Related links
- Gedore 50-Piece 1/2 in, 1/4 in Hexagon Socket Set
- Gedore 16-Piece 1/4 in Hexagon Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- RS PRO 23-Piece 1/2 in 6 Point Deep, Hexagon Socket Set VDE/1000V Approved
- Gedore 9-Piece 1/2 in Hexagon Socket Set
- Gedore 17-Piece 1/4 in Hexagon Socket Set












