IRIMO 23-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 711-608
- Mfr. Part No.:
- 129-23-4
- Brand:
- IRIMO
Subtotal (1 unit)*
$141.59
(exc. GST)
$155.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.59 |
*price indicative
- RS Stock No.:
- 711-608
- Mfr. Part No.:
- 129-23-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | Hexagon | |
| Socket Size | Metric sizes | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type Hexagon | ||
Socket Size Metric sizes | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents Universal Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 23 Piece 1/2 inch Hex Socket Set is a meticulously curated toolkit designed for precision and versatility in your mechanical projects. This set includes high-quality hex sockets crafted from chrome vanadium alloy steel, ensuring both durability and reliability for even the toughest jobs. Packaged in a high-density polyethylene box with robust metal latches, it offers convenience and portability, making it an Ideal companion for both professionals and DIY enthusiasts. With a comprehensive selection of metric sizes, this socket set provides the essential tools you need to tackle a wide range of tasks, ensuring you are well-equipped to GET the job done efficiently and effectively.
Includes 23 pieces for comprehensive working versatility
Constructed from chrome vanadium alloy steel for long-lasting durability
High-density polyethylene box provides secure storage and transport
Metal latches enhance the box's strength and reliability
Metric sizes ensure compatibility with various applications
Chrome plated finish offers resistance to corrosion and wear
Features a wide range of socket sizes from 8 mm to 32 mm
Includes essential accessories like extensions and a ratchet
Designed to meet standards DIN 3120, DIN 3124, and DIN 3122
Related links
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- IRIMO 108-Piece 1/4 And 1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4 And 1/2 in Hexagon Socket Set
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 58-Piece 1/4 in Hexagon Socket Set












